Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4503IDGK

DigiKey Part Number
296-16790-5-ND
Manufacturer
Manufacturer Product Number
THS4503IDGK
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4503IDGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
370 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
1 mV
Current - Supply
23mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.95.94000kr.95.94
10kr.75.78400kr.757.84
80kr.65.95650kr.5,276.52
160kr.63.76513kr.10,202.42
320kr.61.96109kr.19,827.55
560kr.60.74030kr.34,014.57
1.040kr.59.59589kr.61,979.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.95.94000
Unit Price with VAT:kr.119.92500

Other Suppliers on DigiKey

15.280In Stock
Ships from Rochester Electronics, LLC