
THS4082ID | |
|---|---|
DigiKey Part Number | 296-7552-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4082ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4082ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 230V/µs | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.4mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.33.57804 | kr.7,555.06 |
| Unit Price without VAT: | kr.33.57804 |
|---|---|
| Unit Price with VAT: | kr.41.97255 |

