Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3062D

DigiKey Part Number
296-13821-5-ND
Manufacturer
Manufacturer Product Number
THS3062D
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3062D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7000V/µs
Gain Bandwidth Product
2.2 GHz
-3db Bandwidth
300 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
700 µV
Current - Supply
8.3mA
Current - Output / Channel
145 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.139.23000kr.139.23
10kr.111.32400kr.1,113.24
75kr.98.06040kr.7,354.53
150kr.94.97533kr.14,246.30
300kr.92.43740kr.27,731.22
525kr.90.71949kr.47,627.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.139.23000
Unit Price with VAT:kr.174.03750

Other Suppliers on DigiKey

4.322In Stock
Ships from Rochester Electronics, LLC