
THS3061D | |
|---|---|
DigiKey Part Number | 296-13502-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3061D |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3061D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7000V/µs | |
Gain Bandwidth Product | 2.2 GHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.93000 | kr.113.93 |
| 10 | kr.90.60500 | kr.906.05 |
| 75 | kr.79.50947 | kr.5,963.21 |
| Unit Price without VAT: | kr.113.93000 |
|---|---|
| Unit Price with VAT: | kr.142.41250 |


