3/0 Driver 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP410PAP

DigiKey Part Number
296-12666-ND
Manufacturer
Manufacturer Product Number
TFP410PAP
Description
IC TRANSCEIVER 3/0 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3/0 Driver 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TFP410PAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
3/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.489
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.61.60000kr.61.60
10kr.47.99400kr.479.94
25kr.44.59080kr.1,114.77
160kr.39.88088kr.6,380.94
320kr.38.66259kr.12,372.03
640kr.37.66041kr.24,102.66
1.120kr.36.98197kr.41,419.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.60000
Unit Price with VAT:kr.77.00000