
TAS5713PHP | |
|---|---|
DigiKey Part Number | 296-32733-ND |
Manufacturer | |
Manufacturer Product Number | TAS5713PHP |
Description | IC AMP CLASS D STER 25W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.27000 | kr.63.27 |
| 10 | kr.49.29200 | kr.492.92 |
| 25 | kr.45.79440 | kr.1,144.86 |
| 100 | kr.41.95320 | kr.4,195.32 |
| 250 | kr.40.12140 | kr.10,030.35 |
| 500 | kr.39.01724 | kr.19,508.62 |
| 1.000 | kr.38.10875 | kr.38,108.75 |
| Unit Price without VAT: | kr.63.27000 |
|---|---|
| Unit Price with VAT: | kr.79.08750 |

