TAS5614ADKD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.12.67859
Datasheet
44-SSOP-DKD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5614ADKD

DigiKey Part Number
TAS5614ADKD-ND
Manufacturer
Manufacturer Product Number
TAS5614ADKD
Description
IC AMP D MONO/STER 300W 44HSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5614ADKD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm
Voltage - Supply
18V ~ 38V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HSSOP
Package / Case
44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.719 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.719In Stock
Ships from Rochester Electronics, LLC