
TAS5601DCA | |
|---|---|
DigiKey Part Number | TAS5601DCA-ND |
Manufacturer | |
Manufacturer Product Number | TAS5601DCA |
Description | IC AMP D DUAL/QUAD 20W 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5601DCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm; 19W x 4 @ 4Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Digital PWM Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 56-HTSSOP | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.38.72549 | kr.6,776.96 |
| Unit Price without VAT: | kr.38.72549 |
|---|---|
| Unit Price with VAT: | kr.48.40686 |

