
TAS5122DCA | |
|---|---|
DigiKey Part Number | 296-18835-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5122DCA |
Description | IC AMP CLASS D STER 37W 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5122DCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 37W x 2 @ 6Ohm | |
Voltage - Supply | 16V ~ 25.5V | |
Features | Depop, Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 56-HTSSOP | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.79.13886 | kr.8,309.58 |
| Unit Price without VAT: | kr.79.13886 |
|---|---|
| Unit Price with VAT: | kr.98.92358 |

