
SN75LVDS9638D | |
|---|---|
DigiKey Part Number | 296-12328-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS9638D |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS9638D Models |
Category | Data Rate 155Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.11.20860 | kr.6,725.16 |
| Unit Price without VAT: | kr.11.20860 |
|---|---|
| Unit Price with VAT: | kr.14.01075 |

