0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS390PW

DigiKey Part Number
296-34179-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS390PW
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS390PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
200Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9121EUE+Analog Devices Inc./Maxim Integrated2.789MAX9121EUE+-NDkr.61.41000Similar
MAX9122EUE+Analog Devices Inc./Maxim Integrated1.360MAX9122EUE+-NDkr.71.02000Similar
MAX9122EUE+TAnalog Devices Inc./Maxim Integrated735MAX9122EUE+TCT-NDkr.71.02000Similar
In-Stock: 444
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.69000kr.27.69
10kr.20.96100kr.209.61
90kr.17.55200kr.1,579.68
180kr.16.84478kr.3,032.06
270kr.16.49078kr.4,452.51
540kr.15.97098kr.8,624.33
1.080kr.15.54348kr.16,786.96
2.520kr.15.12213kr.38,107.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.69000
Unit Price with VAT:kr.34.61250

Other Suppliers on DigiKey

4.966In Stock
Ships from Rochester Electronics, LLC