
SN75LVDS31PW | |
|---|---|
DigiKey Part Number | 296-12005-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS31PW |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS31PW Models |
Category | Data Rate 155Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.16.90076 | kr.7,605.34 |
| Unit Price without VAT: | kr.16.90076 |
|---|---|
| Unit Price with VAT: | kr.21.12595 |

