SN75LBC179D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.074
Unit Price: kr.19.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.725
Unit Price: kr.9.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.505
Unit Price: kr.9.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 220
Unit Price: kr.45.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.349
Unit Price: kr.43.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 539
Unit Price: kr.56.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.32.02864
Datasheet

Similar


Analog Devices Inc.
In Stock: 622
Unit Price: kr.74.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.542
Unit Price: kr.72.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.430
Unit Price: kr.33.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.446
Unit Price: kr.33.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.824
Unit Price: kr.42.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.482
Unit Price: kr.42.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.761
Unit Price: kr.34.62000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC179D

DigiKey Part Number
296-6878-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC179D
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC179D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types