MFR Recommended
Similar
Similar

SN75LBC175AN | |
|---|---|
DigiKey Part Number | 296-34173-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC175AN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC175AN Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC175AN | Rochester Electronics, LLC | 673 | 2156-SN65LBC175AN-ND | kr.48.50000 | MFR Recommended |
| MAX3093ECPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3093ECPE+-ND | kr.53.89000 | Similar |
| MAX3093EEPE+ | Analog Devices Inc./Maxim Integrated | 73 | MAX3093EEPE+-ND | kr.72.09000 | Similar |



