Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75454BP

DigiKey Part Number
296-9914-5-ND
Manufacturer
Manufacturer Product Number
SN75454BP
Description
IC PERIPHERAL DRIVER 5.25V 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75454BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
Open Collector
Current - Output High, Low
100µA, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.09300kr.60.93
50kr.5.16840kr.258.42
100kr.4.88240kr.488.24
250kr.4.58076kr.1,145.19
500kr.4.39882kr.2,199.41
1.000kr.4.24913kr.4,249.13
2.500kr.4.09108kr.10,227.70
5.000kr.3.99582kr.19,979.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250

Other Suppliers on DigiKey

90.000In Stock
Ships from Rochester Electronics, LLC