SN75179BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 102.759
Unit Price: kr.11.67000
Datasheet

Similar


Texas Instruments
In Stock: 1.861
Unit Price: kr.23.78000
Datasheet

Similar


Texas Instruments
In Stock: 4.431
Unit Price: kr.20.16000
Datasheet

Similar


Texas Instruments
In Stock: 5.190
Unit Price: kr.23.78000
Datasheet

Similar


Texas Instruments
In Stock: 1.050
Unit Price: kr.23.78000
Datasheet

Similar


Texas Instruments
In Stock: 6.351
Unit Price: kr.20.16000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.8.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.725
Unit Price: kr.9.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.505
Unit Price: kr.9.95000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75179BD

DigiKey Part Number
296-6860-5-ND
Manufacturer
Manufacturer Product Number
SN75179BD
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75179BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34.046 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

34.046In Stock
Ships from Rochester Electronics, LLC