MFR Recommended

SN75115N | |
|---|---|
DigiKey Part Number | 296-6813-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75115N |
Description | IC TRANSCEIVER 0/2 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75115N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.23.68651 | kr.10,658.93 |
| Unit Price without VAT: | kr.23.68651 |
|---|---|
| Unit Price with VAT: | kr.29.60814 |


