
MC74LCX373DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX373DWR2GTR-ND - Tape & Reel (TR) 488-MC74LCX373DWR2GCT-ND - Cut Tape (CT) 488-MC74LCX373DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX373DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX373DWR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC373AD,118 | Nexperia USA Inc. | 4.000 | 1727-6681-1-ND | kr.8.51000 | Similar |
| SN74LVC373ADW | Rochester Electronics, LLC | 57.778 | 2156-SN74LVC373ADW-ND | kr.21.27000 | Similar |
| SN74LVC373ADWR | Texas Instruments | 1.752 | 296-8511-1-ND | kr.13.58000 | Similar |
| SN74LVC373ANSR | Texas Instruments | 23.990 | 296-29144-1-ND | kr.13.25000 | Similar |
| 74LCX373WMX | Rochester Electronics, LLC | 60.568 | 2156-74LCX373WMX-ND | kr.9.32577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.79300 | kr.47.93 |
| 25 | kr.4.33160 | kr.108.29 |
| 100 | kr.3.81920 | kr.381.92 |
| 250 | kr.3.57552 | kr.893.88 |
| 500 | kr.3.44160 | kr.1,720.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.30720 | kr.3,307.20 |
| 2.000 | kr.3.20754 | kr.6,415.08 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

