
SN74LVTH162244DL | |
|---|---|
DigiKey Part Number | 296-1259-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162244DL |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162244DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.7.84600 | kr.78.46 |
| 25 | kr.7.13200 | kr.178.30 |
| 100 | kr.6.34560 | kr.634.56 |
| 250 | kr.5.97044 | kr.1,492.61 |
| 500 | kr.5.74412 | kr.2,872.06 |
| 1.000 | kr.5.55802 | kr.5,558.02 |
| 2.500 | kr.5.36141 | kr.13,403.53 |
| 5.000 | kr.5.24300 | kr.26,215.00 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |


