
SN74LVCZ245APW | |
|---|---|
DigiKey Part Number  | 296-9879-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVCZ245APW  | 
Description  | IC TXRX NON-INVERT 3.6V 20-TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVCZ245APW Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 24mA, 24mA  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 | 
| 10 | kr.9.03000 | kr.90.30 | 
| 70 | kr.7.52914 | kr.527.04 | 
| 140 | kr.7.16436 | kr.1,003.01 | 
| 280 | kr.6.86354 | kr.1,921.79 | 
| 560 | kr.6.61600 | kr.3,704.96 | 
| 1.050 | kr.6.42962 | kr.6,751.10 | 
| 2.520 | kr.6.21928 | kr.15,672.59 | 
| 5.040 | kr.6.08582 | kr.30,672.53 | 
| Unit Price without VAT: | kr.12.29000 | 
|---|---|
| Unit Price with VAT: | kr.15.36250 | 

