


SN74LVCH244ADW | |
---|---|
DigiKey Part Number | 296-8609-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ADW |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.5.92000 | kr.59.20 |
25 | kr.5.36080 | kr.134.02 |
100 | kr.4.74430 | kr.474.43 |
250 | kr.4.45108 | kr.1,112.77 |
500 | kr.4.27392 | kr.2,136.96 |
1.000 | kr.4.12832 | kr.4,128.32 |
2.500 | kr.3.97450 | kr.9,936.25 |
5.000 | kr.3.88182 | kr.19,409.10 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |