
SN74LVCH16543ADL | |
|---|---|
DigiKey Part Number | 296-8598-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16543ADL |
Description | IC TXRX 1.65V/3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16543ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.11.27279 | kr.5,410.94 |
| Unit Price without VAT: | kr.11.27279 |
|---|---|
| Unit Price with VAT: | kr.14.09099 |

