

TLF2931G V50 | |
---|---|
DigiKey Part Number | 2156-TLF2931G V50-ND |
Manufacturer | |
Manufacturer Product Number | TLF2931G V50 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
383 | kr.4.99201 | kr.1,911.94 |
Unit Price without VAT: | kr.4.99201 |
---|---|
Unit Price with VAT: | kr.6.24001 |