NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC02APW

DigiKey Part Number
296-26571-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC02APW
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC02APW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.37000kr.6.37
10kr.4.56500kr.45.65
90kr.3.65933kr.329.34
180kr.3.47111kr.624.80
270kr.3.37693kr.911.77
540kr.3.23881kr.1,748.96
1.080kr.3.12510kr.3,375.11
2.520kr.3.01307kr.7,592.94
5.040kr.2.93931kr.14,814.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.37000
Unit Price with VAT:kr.7.96250

Other Suppliers on DigiKey

25.688In Stock
Ships from Rochester Electronics, LLC