
SN74LV4046AD | |
|---|---|
DigiKey Part Number | 296-34057-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4046AD |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4046AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.9.36400 | kr.93.64 |
| 40 | kr.8.17375 | kr.326.95 |
| 120 | kr.7.50917 | kr.901.10 |
| 280 | kr.7.11961 | kr.1,993.49 |
| 520 | kr.6.88817 | kr.3,581.85 |
| 1.000 | kr.6.68388 | kr.6,683.88 |
| 2.520 | kr.6.45206 | kr.16,259.19 |
| 5.000 | kr.6.31520 | kr.31,576.00 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |


