
SN74LV32AD | |
|---|---|
DigiKey Part Number | 296-1686-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV32AD |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.71100 | kr.47.11 |
| 50 | kr.3.97780 | kr.198.89 |
| 100 | kr.3.75010 | kr.375.01 |
| 250 | kr.3.51008 | kr.877.52 |
| 500 | kr.3.36528 | kr.1,682.64 |
| 1.000 | kr.3.24595 | kr.3,245.95 |
| 2.500 | kr.3.12012 | kr.7,800.30 |
| 5.000 | kr.3.04424 | kr.15,221.20 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

