
ADG431BNZ | |
|---|---|
DigiKey Part Number | ADG431BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG431BNZ |
Description | IC SWITCH SPST-NCX4 24OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 24Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG431BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 24Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.2Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 90ns, 60ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.18000 | kr.65.18 |
| 10 | kr.50.83400 | kr.508.34 |
| 25 | kr.47.25320 | kr.1,181.33 |
| 100 | kr.43.31740 | kr.4,331.74 |
| 250 | kr.41.44052 | kr.10,360.13 |
| 500 | kr.40.30972 | kr.20,154.86 |
| 1.000 | kr.39.37882 | kr.39,378.82 |
| Unit Price without VAT: | kr.65.18000 |
|---|---|
| Unit Price with VAT: | kr.81.47500 |





