
TUSB8040ARKMT | |
|---|---|
DigiKey Part Number | 296-30569-2-ND - Tape & Reel (TR) 296-30569-1-ND - Cut Tape (CT) 296-30569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8040ARKMT |
Description | IC HUB CONTROLLER USB 100WQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8040ARKMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-WQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-WQFN-MR (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.56000 | kr.92.56 |
| 10 | kr.73.04300 | kr.730.43 |
| 25 | kr.68.17040 | kr.1,704.26 |
| 100 | kr.62.81420 | kr.6,281.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.60.26016 | kr.15,065.04 |
| 500 | kr.58.72120 | kr.29,360.60 |
| 750 | kr.57.95048 | kr.43,462.86 |
| Unit Price without VAT: | kr.92.56000 |
|---|---|
| Unit Price with VAT: | kr.115.70000 |

