
NUF6401MNT1G | |
|---|---|
DigiKey Part Number | NUF6401MNT1GOSTR-ND - Tape & Reel (TR) NUF6401MNT1GOSCT-ND - Cut Tape (CT) NUF6401MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6401MNT1G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6401MNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 110MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -45°C ~ 105°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.89960 | kr.47.49 |
| 50 | kr.1.78660 | kr.89.33 |
| 100 | kr.1.68010 | kr.168.01 |
| 250 | kr.1.54948 | kr.387.37 |
| 500 | kr.1.45744 | kr.728.72 |
| 1.000 | kr.1.37090 | kr.1,370.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18497 | kr.3,554.91 |
| 6.000 | kr.1.11466 | kr.6,687.96 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

