
SN74LS38N | |
|---|---|
DigiKey Part Number | 296-1664-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS38N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.7.38800 | kr.73.88 |
| 25 | kr.6.71040 | kr.167.76 |
| 100 | kr.5.96250 | kr.596.25 |
| 250 | kr.5.60644 | kr.1,401.61 |
| 500 | kr.5.39156 | kr.2,695.78 |
| 1.000 | kr.5.21473 | kr.5,214.73 |
| 2.500 | kr.5.02808 | kr.12,570.20 |
| 5.000 | kr.4.91559 | kr.24,577.95 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |









