
SN74HCT244N | |
|---|---|
DigiKey Part Number | 296-1610-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT244N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 20 | kr.5.97550 | kr.119.51 |
| 40 | kr.5.59025 | kr.223.61 |
| 100 | kr.5.18100 | kr.518.10 |
| 260 | kr.4.85377 | kr.1,261.98 |
| 500 | kr.4.67512 | kr.2,337.56 |
| 1.000 | kr.4.51839 | kr.4,518.39 |
| 2.500 | kr.4.35297 | kr.10,882.42 |
| 5.000 | kr.4.25328 | kr.21,266.40 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |




