
SN74HCT244AN | |
|---|---|
DigiKey Part Number | 2156-SN74HCT244AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT244AN |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 1740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 566 | kr.3.39730 | kr.1,922.87 |
| Unit Price without VAT: | kr.3.39730 |
|---|---|
| Unit Price with VAT: | kr.4.24663 |

