
ADN4670BCPZ | |
|---|---|
DigiKey Part Number | 505-ADN4670BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4670BCPZ |
Description | IC CLK BUF 2:10 1.1GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Multiplexer IC 2:10 1.1 GHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4670BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Buffer/Driver, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS | |
Output | LVDS | |
Frequency - Max | 1.1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.08000 | kr.85.08 |
| 10 | kr.66.95000 | kr.669.50 |
| 93 | kr.57.65237 | kr.5,361.67 |
| 186 | kr.55.76237 | kr.10,371.80 |
| 279 | kr.54.81602 | kr.15,293.67 |
| 558 | kr.53.42790 | kr.29,812.77 |
| 1.023 | kr.52.41712 | kr.53,622.71 |
| Unit Price without VAT: | kr.85.08000 |
|---|---|
| Unit Price with VAT: | kr.106.35000 |

