
R3111N351A-TR-FE | |
|---|---|
DigiKey Part Number | R3111N351A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3111N351A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.47714 | kr.4,431.42 |
| 6.000 | kr.1.43783 | kr.8,626.98 |
| 9.000 | kr.1.41814 | kr.12,763.26 |
| 15.000 | kr.1.39633 | kr.20,944.95 |
| 21.000 | kr.1.38358 | kr.29,055.18 |
| 30.000 | kr.1.37132 | kr.41,139.60 |
| Unit Price without VAT: | kr.1.47714 |
|---|---|
| Unit Price with VAT: | kr.1.84643 |

