
SN74HC42ANSR | |
|---|---|
DigiKey Part Number | 2156-SN74HC42ANSR-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC42ANSR |
Description | IC DECODER 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | kr.2.28240 | kr.1,880.70 |
| Unit Price without VAT: | kr.2.28240 |
|---|---|
| Unit Price with VAT: | kr.2.85300 |

