
SN74HC4060D | |
|---|---|
DigiKey Part Number | 296-8326-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4060D |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 10 | kr.5.82400 | kr.58.24 |
| 40 | kr.5.03675 | kr.201.47 |
| 120 | kr.4.59950 | kr.551.94 |
| 280 | kr.4.34307 | kr.1,216.06 |
| 520 | kr.4.19077 | kr.2,179.20 |
| 1.000 | kr.4.05606 | kr.4,056.06 |
| 2.520 | kr.3.90331 | kr.9,836.34 |
| 5.000 | kr.3.81312 | kr.19,065.60 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |

