Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393N

DigiKey Part Number
296-8319-5-ND
Manufacturer
Manufacturer Product Number
SN74HC393N
Description
IC BINARY COUNTER DL 4BIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
36 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.565
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.83400kr.28.34
25kr.2.53840kr.63.46
100kr.2.21710kr.221.71
250kr.2.06304kr.515.76
500kr.1.97034kr.985.17
1.000kr.1.89401kr.1,894.01
2.500kr.1.81347kr.4,533.68
5.000kr.1.76490kr.8,824.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750

Other Suppliers on DigiKey

9.515In Stock
Ships from Rochester Electronics, LLC