
SN74HC253N | |
|---|---|
DigiKey Part Number | 296-8283-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC253N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC253N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.33800 | kr.53.38 |
| 25 | kr.4.82840 | kr.120.71 |
| 100 | kr.4.26680 | kr.426.68 |
| 250 | kr.3.99900 | kr.999.75 |
| 500 | kr.3.83734 | kr.1,918.67 |
| 1.000 | kr.3.70440 | kr.3,704.40 |
| 2.500 | kr.3.56399 | kr.8,909.98 |
| 5.000 | kr.3.47937 | kr.17,396.85 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |



