
SN74HC240N | |
|---|---|
DigiKey Part Number | 296-1580-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC240N |
Description | IC BUFFER INVERTING 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 20 | kr.6.50500 | kr.130.10 |
| 40 | kr.6.08950 | kr.243.58 |
| 100 | kr.5.65020 | kr.565.02 |
| 260 | kr.5.29781 | kr.1,377.43 |
| 500 | kr.5.10572 | kr.2,552.86 |
| 1.000 | kr.4.93721 | kr.4,937.21 |
| 2.500 | kr.4.75918 | kr.11,897.95 |
| 5.000 | kr.4.65195 | kr.23,259.75 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |





