


IGW30N60TPXKSA1 | |
|---|---|
DigiKey Part Number | IGW30N60TPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW30N60TPXKSA1 |
Description | IGBT TRENCH FS 600V 53A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 53 A 200 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 53 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 200 W | |
Switching Energy | 710µJ (on), 420µJ (off) | |
Input Type | Standard | |
Gate Charge | 130 nC | |
Td (on/off) @ 25°C | 15ns/179ns | |
Test Condition | 400V, 30A, 10.5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 30 | kr.9.47367 | kr.284.21 |
| 120 | kr.7.63775 | kr.916.53 |
| 510 | kr.6.28967 | kr.3,207.73 |
| 1.020 | kr.5.79715 | kr.5,913.09 |
| 2.010 | kr.5.39119 | kr.10,836.29 |
| 5.010 | kr.4.94300 | kr.24,764.43 |
| 10.020 | kr.4.85465 | kr.48,643.59 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |









