Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC164NS

DigiKey Part Number
296-53314-ND
Manufacturer
Manufacturer Product Number
SN74HC164NS
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC164NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.363
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.66000kr.46.60
50kr.3.93460kr.196.73
100kr.3.70950kr.370.95
250kr.3.47152kr.867.88
500kr.3.32812kr.1,664.06
1.000kr.3.20994kr.3,209.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750

Other Suppliers on DigiKey

8.350In Stock
Ships from Rochester Electronics, LLC