OPA2743EA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.878
Unit Price: kr.62.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.219
Unit Price: kr.62.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.70103
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 160
Unit Price: kr.25.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: kr.24.85000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2743EA/2K5

DigiKey Part Number
OPA2743EA/2K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2743EA/2K5
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2743EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.1mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.58397kr.41,459.93
Manufacturers Standard Package
Unit Price without VAT:kr.16.58397
Unit Price with VAT:kr.20.72996