


TLV70028DSET | |
|---|---|
DigiKey Part Number | 296-TLV70028DSETTR-ND - Tape & Reel (TR) 296-TLV70028DSETCT-ND - Cut Tape (CT) 296-TLV70028DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70028DSET |
Description | IC REG LINEAR 2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70028DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.88200 | kr.48.82 |
| 25 | kr.4.40520 | kr.110.13 |
| 100 | kr.3.88390 | kr.388.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.63512 | kr.908.78 |
| 500 | kr.3.48536 | kr.1,742.68 |
| 750 | kr.3.41024 | kr.2,557.68 |
| 1.250 | kr.3.32703 | kr.4,158.79 |
| 1.750 | kr.3.27843 | kr.5,737.25 |
| 2.500 | kr.3.23168 | kr.8,079.20 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

