Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4)
onsemi USB Type-C Solutions | Digi-Key Daily

NCP43080AMTTWG

DigiKey Part Number
NCP43080AMTTWGOSTR-ND - Tape & Reel (TR)
NCP43080AMTTWGOSCT-ND - Cut Tape (CT)
NCP43080AMTTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP43080AMTTWG
Description
IC SECONDARY SIDE CTRLR 8WDFN
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP43080AMTTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.696
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.85200kr.38.52
25kr.3.46720kr.86.68
100kr.3.04400kr.304.40
250kr.2.84208kr.710.52
500kr.2.72054kr.1,360.27
1.000kr.2.62035kr.2,620.35
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.03000kr.10.03
10kr.6.18600kr.61.86
25kr.5.17760kr.129.44
100kr.4.03290kr.403.29
250kr.3.47092kr.867.73
500kr.3.12498kr.1,562.49
1.000kr.2.83531kr.2,835.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000