


SN74F541DW | |
|---|---|
DigiKey Part Number | 296-SN74F541DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74F541DW |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F541DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.64600 | kr.46.46 |
| 25 | kr.4.19080 | kr.104.77 |
| 100 | kr.3.69340 | kr.369.34 |
| 250 | kr.3.45600 | kr.864.00 |
| 500 | kr.3.31276 | kr.1,656.38 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

