
SN74F245N | |
|---|---|
DigiKey Part Number | 296-3572-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F245N |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F245N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 24mA; 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 20 | kr.5.56950 | kr.111.39 |
| 40 | kr.5.20525 | kr.208.21 |
| 100 | kr.4.82030 | kr.482.03 |
| 260 | kr.4.51238 | kr.1,173.22 |
| 500 | kr.4.34442 | kr.2,172.21 |
| 1.000 | kr.4.19689 | kr.4,196.89 |
| 2.500 | kr.4.04127 | kr.10,103.17 |
| 5.000 | kr.3.94747 | kr.19,737.35 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |




