
SN74F138DB | |
|---|---|
DigiKey Part Number | 2156-SN74F138DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74F138DB |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 10960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | kr.3.99419 | kr.1,905.23 |
| Unit Price without VAT: | kr.3.99419 |
|---|---|
| Unit Price with VAT: | kr.4.99274 |

