NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F02D

DigiKey Part Number
296-3540-5-ND
Manufacturer
Manufacturer Product Number
SN74F02D
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F02DRTexas Instruments1.329296-14801-1-NDkr.3.99000MFR Recommended
SN74S02DRochester Electronics, LLC48.8092156-SN74S02D-NDkr.10.97000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750

Other Suppliers on DigiKey

17.875In Stock
Ships from Rochester Electronics, LLC