
SN74CBTLV3257D | |
---|---|
DigiKey Part Number | 296-9134-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3257D |
Description | IC MUX/DEMUX 4 X 1:2 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3257D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
10 | kr.4.20500 | kr.42.05 |
40 | kr.3.61450 | kr.144.58 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |