
SN74CBTLV3125D | |
|---|---|
DigiKey Part Number | 296-33880-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125D |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.38600 | kr.33.86 |
| 50 | kr.2.83400 | kr.141.70 |
| 100 | kr.2.66410 | kr.266.41 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

